+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1014-2.6VCT713

IC: voltage regulator; LDO,linear,fixed; 2.6V; 0.05A; SOT23-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1014-2.6VCT713
TME Symbol:
TC1014-2.6VCT713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
85mV
Output voltage
2.6V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
3000pcs.
Integrated circuit features
  • bypass input
  • shutdown mode control input
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
TC1014-2.6VCT713
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.38 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.