+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1044SCOA

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -1.5÷-12VDC; 0.02A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1044SCOA
TME Symbol:
TC1044SCOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-1.5...-12V DC
Output current
20mA
Case
SO8
Mounting
SMD
Frequency
10/45kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC1044SCOA
0 in TME stock
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 1.13 USD
No. of pieces (Multiplicity: 400)