+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1044SCPA

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -1.5÷-12VDC; 0.02A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1044SCPA
TME Symbol:
TC1044SCPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-1.5...-12V DC
Output current
20mA
Case
DIP8
Mounting
THT
Frequency
10/45kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.494 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC1044SCPA
610 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 60 pcs - 1.04 USDGross price for quantities from 60 pcs - 1.25 USD
Net price for quantities from 120 pcs - 1.00 USDGross price for quantities from 120 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs