+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1047AVNBTR

IC: temperature sensor; -40÷125°C; SOT23B; SMD; 2.5÷5.5V; 0,5°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1047AVNBTR
TME Symbol:
TC1047AVNBTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23B
Mounting
SMD
Operating voltage
2.5...5.5V
Tolerance
0,5°C
Kind of package
reel, tape
Integrated circuit features
temperature to digital
Manufacturer standard package
3000pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC1047AVNBTR
5275 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.62 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs