+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1107-3.3VOA

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SO8; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1107-3.3VOA
TME Symbol:
TC1107-3.3VOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.48V
Output voltage
3.3V
Output current
0.3A
Case
SO8
Mounting
SMD
Manufacturer series
TC1107
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
100pcs.
Integrated circuit features
  • bypass input
  • shutdown mode control input
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1107-3.3VOA
640 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.47 EUR
Net price for quantities from 40 pcs - 0.38 EURGross price for quantities from 40 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs