+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1189QECTTR

IC: voltage regulator; LDO,fixed; 1.8V; 0.1A; SOT23-5; SMD; ±0.5%

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1189QECTTR
TME Symbol:
TC1189QECTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.11V
Output voltage
1.8V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
TC1189QECTTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 GBPGross price for quantities from 3000 pcs - 0.45 GBP
No. of pieces (Multiplicity: 3 000)