+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1224-3.6VCTTR

IC: voltage regulator; LDO,fixed; 3.6V; 0.1A; SOT23A-5; SMD; TC1224

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1224-3.6VCTTR
TME Symbol:
TC1224-3.6VCTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.18V
Output voltage
3.6V
Output current
0.1A
Case
SOT23A-5
Mounting
SMD
Manufacturer series
TC1224
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Integrated circuit features
shutdown mode control input
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1224-3.6VCTTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 GBPGross price for quantities from 3000 pcs - 0.32 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.