+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1232COE

IC: supervisor circuit; power on reset monitor (PoR); 4÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1232COE
TME Symbol:
TC1232COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain, push-pull
Active logical level
high, low
Case
SO16
Operating temperature
0...70°C
Mounting
SMD
Threshold on-voltage
4.5V
Kind of package
tube
Number of channels
1
Quiescent current
50µA
Manufacturer standard package
47pcs.
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
TC1232COE
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.