+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1263-2.8VAT

IC: voltage regulator; LDO,fixed; 2.8V; 0.5A; TO220-5; THT; TC1263

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1263-2.8VAT
TME Symbol:
TC1263-2.8VAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
2.8V
Output current
0.5A
Case
TO220-5
Mounting
THT
Manufacturer series
TC1263
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Heatsink thickness
1.14...1.4mm
Input voltage
2.7...6V
Integrated circuit features
shutdown mode control input
Manufacturer standard package
50pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1263-2.8VAT
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)