+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1264-2.5VAB

IC: voltage regulator; LDO,fixed; 2.5V; 0.8A; TO220-3; THT; TC1264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1264-2.5VAB
TME Symbol:
TC1264-2.5VAB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
2.5V
Output current
0.8A
Case
TO220-3
Mounting
THT
Manufacturer series
TC1264
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Heatsink thickness
1.14...1.4mm
Input voltage
2.7...6V
Integrated circuit features
shutdown mode control input
Manufacturer standard package
50pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1264-2.5VAB
0 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 5 pcs - 1.40 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)