+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1269-2.5VUATR

IC: voltage regulator; LDO,fixed; 2.5V; 0.3A; MSOP8; SMD; TC1269


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1269-2.5VUATR
TME Symbol:
TC1269-2.5VUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.24V
Output voltage
2.5V
Output current
0.3A
Case
MSOP8
Mounting
SMD
Manufacturer series
TC1269
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
2500pcs.
Integrated circuit features
  • bypass input
  • shutdown mode control input
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1269-2.5VUATR
0 in TME stock
Net price for quantities from 2500 pcs - 0.49 EURGross price for quantities from 2500 pcs - 0.58 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.