+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1320EUA

IC: D/A converter; 8bit; Ch: 1; Uoper: 2.7÷5.5V; TSSOP8; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1320EUA
TME Symbol:
TC1320EUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC1320EUA
0 in TME stock
Net price for quantities from 200 pcs - 1.25 EURGross price for quantities from 200 pcs - 1.49 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.