+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC2117-1.8VEBTR

IC: voltage regulator; LDO,fixed; 1.8V; 0.8A; D2PAK-3; SMD; TC2117

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC2117-1.8VEBTR
TME Symbol:
TC2117-1.8VEBTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
1.8V
Output current
0.8A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
TC2117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Integrated circuit features
shutdown mode control input
Manufacturer standard package
750pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC2117-1.8VEBTR
0 in TME stock
Net price for quantities from 750 pcs - 1.35 USDGross price for quantities from 750 pcs - 1.62 USD
No. of pieces (Multiplicity: 750)