+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC428EPA

IC: driver; low-side; DIP8; 1.5A; Ch: 2; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC428EPA
TME Symbol:
TC428EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
30ns
Pulse fall time
30ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
complementary, non-inverting
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...16V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC428EPA
0 in TME stock
Net price for quantities from 360 pcs - 1.30 EURGross price for quantities from 360 pcs - 1.56 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 360.
Multiplicity: 60.