+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4423COE

IC: driver; MOSFET gate driver; SO16; 3A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4423COE
TME Symbol:
TC4423COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO16
Output current
3A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
23ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
47pcs.
Gross weight0.434 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4423COE
0 in TME stock
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.58 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 100 pcs - 1.41 EURGross price for quantities from 100 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.