+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4424VMF

IC: driver; low-side; DFN8; 3A; Ch: 2; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4424VMF
TME Symbol:
TC4424VMF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
25ns
Maximum output current
3A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4424VMF
0 in TME stock
Net price for quantities from 420 pcs - 0.76 EURGross price for quantities from 420 pcs - 0.91 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 420.
Multiplicity: 60.