+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4432EOA

IC: driver; high-side,low-side; SOIC8; 1.5A; Ch: 1; MOSFET; 470mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4432EOA
TME Symbol:
TC4432EOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
4mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.47W
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...30V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4432EOA
0 in TME stock
Net price for quantities from 200 pcs - 2.94 USDGross price for quantities from 200 pcs - 3.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.