+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4451VMF

IC: driver; low-side; DFN8; 12A; Ch: 1; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4451VMF
TME Symbol:
TC4451VMF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Output current
12A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
140µA
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
30ns
Pulse fall time
32ns
Application
automotive industry
Maximum output current
13A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4451VMF
0 in TME stock
Net price for quantities from 180 pcs - 2.27 USDGross price for quantities from 180 pcs - 2.72 USD
No. of pieces (Multiplicity: 60)