+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4467COE

IC: driver; MOSFET gate driver; SO16; 1.2A; Ch: 4; inverting input

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4467COE
TME Symbol:
TC4467COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO16
Output current
1.2A
Number of channels
4
Integrated circuit features
inverting input
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
47pcs.
Gross weight0.432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4467COE
10 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 92 pcs - 1.07 USDGross price for quantities from 92 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 46 pcs