+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4469COE

IC: driver; MOSFET gate driver; SO16; 1.2A; Ch: 4; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4469COE
TME Symbol:
TC4469COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO16
Output current
1.2A
Number of channels
4
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
47pcs.
Integrated circuit features
  • inverting input
  • noninverting input
Gross weight0.425 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4469COE
102 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 47 pcs - 4.08 USDGross price for quantities from 47 pcs - 4.90 USD
Net price for quantities from 94 pcs - 3.86 USDGross price for quantities from 94 pcs - 4.63 USD
Net price for quantities from 235 pcs - 3.53 USDGross price for quantities from 235 pcs - 4.23 USD
Net price for quantities from 282 pcs - 3.46 USDGross price for quantities from 282 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs