+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4469EPD

IC: driver; H-bridge; low-side; DIP14; 1.2A; Ch: 4; MOSFET; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4469EPD
TME Symbol:
TC4469EPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
low-side
Case
DIP14
Output current
1.2A
Number of channels
4
Integrated circuit features
MOSFET
DC supply current
4mA
Mounting
THT
Operating temperature
-55...125°C
Operating voltage
4.5...18V
Impulse rise time
50ns
Pulse fall time
15ns
Maximum output current
1.2A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.8W
Manufacturer standard package
30pcs.
Supply voltage
  • 4.5...18V
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4469EPD
0 in TME stock
Net price for quantities from 120 pcs - 3.63 EURGross price for quantities from 120 pcs - 4.35 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.