+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4P4CS-2M

Cable: telephone; coiled; RJ10 plug,both sides; black; 2m


Manufacturer: GEMBIRD

Manufacturer part number:
TC4P4CS-2M
TME Symbol:
TC4P4CS-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Length of the lengthen coiled cord
2m
Manufacturer series
Cablexpert
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight27.15 g
Certificates
EAN code8716309098038
See other products in this category: Telephone Cables Assemblies GEMBIRD,
See other products from this series.:
*
TC4P4CS-2M
250 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs