+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC500COE

IC: A/D converter; Ch: 1; 16bit; 10sps; 4.5÷7.5V; SOIC16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC500COE
TME Symbol:
TC500COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
10sps
Operating voltage
4.5...7.5V
Case
SOIC16
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
47pcs.
Interface
  • 3-wire
  • serial
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC500COE
0 in TME stock
No. of pieces (Multiplicity: 47)
Minimum order quantity: 94.
Multiplicity: 47.
Net price for quantities from 94 pcs - 3.80 USDGross price for quantities from 94 pcs - 4.56 USD