+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC500CPE

IC: A/D converter; Ch: 8; 10sps; 4.5÷7.5V; DIP16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC500CPE
TME Symbol:
TC500CPE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Sampling speed
10sps
Operating voltage
4.5...7.5V
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
30pcs.
Interface
  • 3-wire
  • serial
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC500CPE
0 in TME stock
Net price for quantities from 120 pcs - 2.50 EURGross price for quantities from 120 pcs - 3.00 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.