+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC514CPJ

IC: A/D converter; Ch: 1; 5V; DIP28; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC514CPJ
TME Symbol:
TC514CPJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
5V
Case
DIP28
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
15pcs.
Interface
  • 3-wire
  • serial
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC514CPJ
0 in TME stock
Net price for quantities from 105 pcs - 4.37 EURGross price for quantities from 105 pcs - 5.25 EUR
No. of pieces (Multiplicity: 15)
Minimum order quantity: 105.
Multiplicity: 15.