+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC620CEPA

IC: temperature sensor; -40÷85°C; DIP8; THT; Uoper: 4.5÷18V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC620CEPA
TME Symbol:
TC620CEPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...85°C
Case
DIP8
Mounting
THT
Operating voltage
4.5...18V
Temperature measurement accuracy
±1°C
Kind of package
tube
Operating temperature
-40...85°C
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC620CEPA
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 180.
Multiplicity: 60.
Net price for quantities from 180 pcs - 1.50 EURGross price for quantities from 180 pcs - 1.80 EUR