+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC622EAT

IC: temperature sensor; digital thermometer; -40÷125°C; TO220

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC622EAT
TME Symbol:
TC622EAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-40...125°C
Temperature measurement resolution
1°C
Max. operating current
600µA
Case
TO220
Mounting
THT
Kind of package
tube
Measurement
temperature
Manufacturer standard package
50pcs.
Supply voltage
  • 4.5V DC
  • 18V DC
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC622EAT
0 in TME stock
Net price for quantities from 200 pcs - 1.57 EURGross price for quantities from 200 pcs - 1.88 EUR
No. of pieces (Multiplicity: 50)