+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC622VPA

IC: temperature sensor; -40÷125°C; DIP8; THT; Interface: serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC622VPA
TME Symbol:
TC622VPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DIP8
Mounting
THT
Interface
serial
Operating voltage
4.5...18V
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC622VPA
0 in TME stock
Net price for quantities from 240 pcs - 1.42 USDGross price for quantities from 240 pcs - 1.70 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.