+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC6501P105VCTTR

IC: temperature sensor; -55÷135°C; SOT23; SMD; Uoper: 2.7÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC6501P105VCTTR
TME Symbol:
TC6501P105VCTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...135°C
Case
SOT23
Mounting
SMD
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Operating temperature
-55...135°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
TC6501P105VCTTR
Product withdrawn from the offer
Use the specification table below to search for similar products