+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC670ECHTR

IC: driver; fan manager; SOT23A-6; 25mA; 0÷5.5V; Ch: 1; 3÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC670ECHTR
TME Symbol:
TC670ECHTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
fan manager
Case
SOT23A-6
Output current
25mA
Output voltage
0...5.5V
Number of channels
1
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
TC670ECHTR
41 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts