+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC682EPA

PMIC; DC/DC converter; Uin: 2.4V; Uout: -10V; 10mA; DIP8; THT; 12kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC682EPA
TME Symbol:
TC682EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4V
Output voltage
-10V
Output current
10mA
Case
DIP8
Mounting
THT
Frequency
12kHz
Topology
charge pump
Operating temperature
-40...85°C
Kind of package
tube
Application
automotive industry
Manufacturer standard package
60pcs.
Operating voltage
2.4...5.5V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC682EPA
0 in TME stock
Net price for quantities from 240 pcs - 2.41 EURGross price for quantities from 240 pcs - 2.89 EUR
No. of pieces (Multiplicity: 60)