+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7106ACKW

IC: A/D converter; Ch: 1; 9V; MQFP44; IN: differential,single-ended

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7106ACKW
TME Symbol:
TC7106ACKW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
9V
Case
MQFP44
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential, single-ended
Kind of package
in-tray
Manufacturer standard package
96pcs.
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7106ACKW
0 in TME stock
Net price for quantities from 96 pcs - 7.79 EURGross price for quantities from 96 pcs - 9.35 EUR
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.