+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7107ACLW

IC: A/D converter; Ch: 1; 5V; PLCC44; IN: differential,single-ended


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7107ACLW
TME Symbol:
TC7107ACLW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
5V
Case
PLCC44
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential, single-ended
Kind of package
tube
Manufacturer standard package
27pcs.
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7107ACLW
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 54.
Multiple of: 27.
Net price for quantities from 54 pcs - 13.18 EURGross price for quantities from 54 pcs - 15.81 EUR