+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7107CKW

IC: A/D converter; display controller; Ch: 1; MQFP44; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7107CKW
TME Symbol:
TC7107CKW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Kind of integrated circuit
display controller
Number of channels
1
Case
MQFP44
Mounting
SMD
Operating temperature
0...70°C
Integrated circuit features
3 1/2 digit
Kind of package
in-tray
Manufacturer standard package
96pcs.
Application
for LED displays
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7107CKW
0 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 5 pcs - 4.72 EURGross price for quantities from 5 pcs - 5.67 EUR
Net price for quantities from 10 pcs - 4.36 EURGross price for quantities from 10 pcs - 5.23 EUR
Net price for quantities from 25 pcs - 3.73 EURGross price for quantities from 25 pcs - 4.47 EUR
Net price for quantities from 50 pcs - 3.55 EURGross price for quantities from 50 pcs - 4.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 96 pcs