+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7109ACLW713

IC: A/D converter; Ch: 1; 10sps; 5V; IN: differential; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7109ACLW713
TME Symbol:
TC7109ACLW713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
10sps
Operating voltage
5V
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7109ACLW713
0 in TME stock
Net price for quantities from 500 pcs - 12.23 EURGross price for quantities from 500 pcs - 14.68 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.