+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC7109CKW

IC: A/D converter; Ch: 1; 12bit; 10sps; 5V; MQFP44; IN: differential


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7109CKW
TME Symbol:
TC7109CKW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
10sps
Operating voltage
5V
Case
MQFP44
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of package
in-tray
Manufacturer standard package
96pcs.
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7109CKW
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 96.
Multiple of: 96.
Net price for quantities from 96 pcs - 14.10 EURGross price for quantities from 96 pcs - 16.92 EUR