+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC7109CLW

IC: A/D converter; Ch: 1; 10sps; 5V; PLCC44; IN: differential; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7109CLW
TME Symbol:
TC7109CLW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
10sps
Operating voltage
5V
Case
PLCC44
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
27pcs.
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7109CLW
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 54.
Multiple of: 27.
Net price for quantities from 54 pcs - 14.22 EURGross price for quantities from 54 pcs - 17.06 EUR