+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC7116CPL

IC: A/D converter; Ch: 1; 9V; DIP40; IN: differential,single-ended


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7116CPL
TME Symbol:
TC7116CPL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
9V
Case
DIP40
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential, single-ended
Kind of package
tube
Manufacturer standard package
10pcs.
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7116CPL
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 80.
Multiple of: 10.
Net price for quantities from 80 pcs - 7.41 USDGross price for quantities from 80 pcs - 8.90 USD