+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7117CLW713

IC: A/D converter; Ch: 1; 5V; IN: differential,single-ended

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7117CLW713
TME Symbol:
TC7117CLW713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
5V
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential, single-ended
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7117CLW713
0 in TME stock
Net price for quantities from 500 pcs - 5.66 USDGross price for quantities from 500 pcs - 6.79 USD
No. of pieces (Multiplicity: 500)