+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC72-5.0MMFTR

IC: temperature sensor; digital; -55÷125°C; DFN8; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC72-5.0MMFTR
TME Symbol:
TC72-5.0MMFTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
DFN8
Mounting
SMD
Operating voltage
2.65...5.5V
Kind of package
reel, tape
Operating temperature
-55...125°C
Manufacturer standard package
3300pcs.
Interface
  • 3-wire
  • Microwire
  • SPI
Supply voltage
  • 2.65...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC72-5.0MMFTR
0 in TME stock
Net price for quantities from 3300 pcs - 0.89 EURGross price for quantities from 3300 pcs - 1.06 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.