+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC74A2-3.3VAT

IC: temperature sensor; digital; -40÷125°C; TO220-5; THT; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC74A2-3.3VAT
TME Symbol:
TC74A2-3.3VAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
TO220-5
Mounting
THT
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±2°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
50pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC74A2-3.3VAT
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.
Net price for quantities from 300 pcs - 1.40 USDGross price for quantities from 300 pcs - 1.67 USD