+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC74A3-5.0VAT

IC: temperature sensor; digital; -40÷125°C; TO220-5; THT; 2.7÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC74A3-5.0VAT
TME Symbol:
TC74A3-5.0VAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
TO220-5
Mounting
THT
Operating voltage
2.7...5.5V
Tolerance
0,5°C
Kind of package
tube
Manufacturer standard package
50pcs.
Interface
  • I2C
  • serial
Gross weight1.954 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC74A3-5.0VAT
0 in TME stock
Net price for quantities from 1 pcs - 1.28 GBPGross price for quantities from 1 pcs - 1.54 GBP
Net price for quantities from 10 pcs - 1.16 GBPGross price for quantities from 10 pcs - 1.39 GBP
Net price for quantities from 25 pcs - 1.08 GBPGross price for quantities from 25 pcs - 1.30 GBP
Net price for quantities from 100 pcs - 1.00 GBPGross price for quantities from 100 pcs - 1.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.