+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7650CPA

IC: operational amplifier; 2MHz; Ch: 1; 6.5÷16VDC; DIP8; 130dB; 5uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7650CPA
TME Symbol:
TC7650CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
6.5...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Open-loop gain
130dB
Quiescent current
3.5mA
Input offset voltage
5µV
Kind of package
tube
Manufacturer standard package
60pcs.
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight0.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
TC7650CPA
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 60 pcs - 4.50 USDGross price for quantities from 60 pcs - 5.40 USD
Packaging method by the manufacturer:Tube = 60 pcs