+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660COA713

PMIC; DC/DC converter; Uin: 1.5V; Uout: -10÷-1.5V; 20mA; SOIC8; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660COA713
TME Symbol:
TC7660COA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5V
Output voltage
-10...-1.5V
Output current
20mA
Case
SOIC8
Mounting
SMD
Frequency
10kHz
Topology
charge pump
Operating temperature
0...70°C
Kind of package
reel, tape
Efficiency
98%
Manufacturer standard package
3300pcs.
Operating voltage
1.5...10V
Supply voltage
  • 1.5...10V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660COA713
0 in TME stock
Net price for quantities from 3300 pcs - 0.69 EURGross price for quantities from 3300 pcs - 0.83 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.