+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660EOA

IC: PMIC; Uin: 1.5V; Uoper: 1.5÷10V; Uout: -10÷-1.5V; SOIC8; 98%; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660EOA
TME Symbol:
TC7660EOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
1.5V
Operating voltage
1.5...10V
Output voltage
-10...-1.5V
Output current
20mA
Frequency
10kHz
Mounting
SMD
Case
SOIC8
Topology
charge pump
Operating temperature
-40...85°C
Efficiency
98%
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.5...10V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660EOA
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 700.
Multiplicity: 100.
Net price for quantities from 700 pcs - 0.72 EURGross price for quantities from 700 pcs - 0.86 EUR