+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660HCOA

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -1.5÷-10VDC; 0.02A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660HCOA
TME Symbol:
TC7660HCOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-1.5...-10V DC
Output current
20mA
Case
SO8
Mounting
SMD
Frequency
120kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Operating current
0.46mA
Manufacturer standard package
100pcs.
Gross weight1.74 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660HCOA
0 in TME stock
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 1.13 EUR
No. of pieces (Multiplicity: 500)