+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660HCPA

PMIC; DC/DC converter; Uin: 1.5V; Uout: -10÷-1.5V; 20mA; DIP8; THT

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660HCPA
TME Symbol:
TC7660HCPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5V
Output voltage
-10...-1.5V
Output current
20mA
Case
DIP8
Mounting
THT
Frequency
120kHz
Topology
charge pump
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
60pcs.
Operating voltage
1.5...10V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660HCPA
0 in TME stock
Net price for quantities from 540 pcs - 1.09 USDGross price for quantities from 540 pcs - 1.31 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.