+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660SCOA713

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -1.5÷-12VDC; 0.02A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660SCOA713
TME Symbol:
TC7660SCOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-1.5...-12V DC
Output current
20mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
reel, tape
Operating current
0.08mA
Manufacturer standard package
3300pcs.
Gross weight0.198 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660SCOA713
0 in TME stock
Net price for quantities from 3300 pcs - 0.49 EURGross price for quantities from 3300 pcs - 0.58 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.