+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660SEOA

IC: PMIC; Uin: 1.5÷13V; Uoper: 1.5÷12V; Uout: 3÷24V; SOIC8; boost

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660SEOA
TME Symbol:
TC7660SEOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
1.5...13V
Operating voltage
1.5...12V
Output voltage
3...24V
Output current
20mA
Frequency
45kHz
Mounting
SMD
Case
SOIC8
Topology
boost
Operating temperature
-40...85°C
Efficiency
98%
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.5...12V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660SEOA
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.
Net price for quantities from 600 pcs - 0.92 USDGross price for quantities from 600 pcs - 1.09 USD