+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7662BEPA

IC: PMIC; Uin: 1.5V; Uoper: 1.5÷15V; Uout: -15÷-1.5V; DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7662BEPA
TME Symbol:
TC7662BEPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
1.5V
Operating voltage
1.5...15V
Output voltage
-15...-1.5V
Output current
20mA
Frequency
10kHz
Mounting
THT
Case
DIP8
Topology
charge pump
Operating temperature
-40...85°C
Application
automotive industry
Kind of package
tube
Manufacturer standard package
60pcs.
Supply voltage
  • 1.5...15V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7662BEPA
0 in TME stock
Net price for quantities from 240 pcs - 1.77 GBPGross price for quantities from 240 pcs - 2.12 GBP
No. of pieces (Multiplicity: 60)